Feed-through terminal block with 4 positions and screw termination, designed for DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 5.1mm terminal width. Constructed from blue thermoplastic insulation material, it offers a 2-level, 4-row configuration and is UL94 V-0 flammability rated. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Weidmuller 1041680000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.95mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60.7mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.