Weidmuller 1041930000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 64mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.