Four-position, two-level feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 35A maximum current rating and 600V voltage rating, with a 8kV impulse voltage withstand. Constructed from beige, UL94 V-0 rated thermoplastic insulation, operating between -50°C and 120°C. Suitable for wire gauges from 10AWG to 26AWG.
Weidmuller 1041950000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 63.25mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60.7mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
