Weidmuller 1041960000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Orange |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 63.25mm |
| Insulation Material | Nylon |
| Length | 60mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.