Feed-through terminal block with 4 positions and screw termination, designed for DIN rail mounting. Features a 600V voltage rating and a 32A current rating, with a maximum current of 28A. Constructed with blue thermoplastic insulation, it offers a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 12AWG to 26AWG, this terminal block has a width of 6.1mm and a height of 63.25mm. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1041980000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 63.25mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.