Feed-through terminal block with 5 positions and 3 circuits, rated for 65A and 600V. Features screw termination, a 9.9mm terminal width, and a thermoplastic insulation material with a UL94 V-0 flammability rating. Designed for DIN rail mounting, this beige terminal block is RoHS compliant and approved by IEC, CSA, CE, and UR.
Weidmuller 1042400000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 65A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 70mm |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 9.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 9.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1042400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.