
Weidmuller 1042500000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 49mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 66mm |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 9.9mm |
| Termination | Screw |
| Width | 9.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1042500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.