Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination for panel mounting. Rated for 10A and 300V, with a higher current rating of 32A and a voltage rating of 6kV. Constructed with beige thermoplastic insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Suitable for wire gauges from 10AWG to 26AWG.
Weidmuller 1042600000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 10A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 37.7mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 44mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1042600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.