Feed-through terminal block with 2 positions and straight orientation, featuring screw termination. Rated for 10A continuous current and 32A current rating, with a voltage rating of 300V and 6kV impulse voltage. Constructed with blue thermoplastic insulation, this UL94 V-0 flammability rated component mounts directly to a panel and supports wire gauges from 10AWG to 26AWG. It is lead-free, RoHS compliant, and holds IEC, CE, and cURus approvals.
Weidmuller 1042680000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Blue |
| Current | 10A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 37.7mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 44mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1042680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.