Modular terminal block with 2 positions and 2 circuits, featuring straight orientation and screw termination. This general terminal block is designed for panel mounting and supports wire gauges from 10AWG to 26AWG. Constructed with yellow thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and a green housing color. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and a 15A current rating.
Weidmuller 1042700000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 50mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1042700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.