Four-position, single-row terminal block with 7.62mm pitch, featuring screw termination for 12-20AWG wire. This free-hanging, cable-mount component offers a 17A current rating and 600V voltage rating, with a maximum operating temperature of 100°C. Constructed with a copper alloy contact material and a black, UL94 V-0 flammability rated housing, it provides IP20 protection. Approvals include CSA and cURus.
Weidmuller 1043530000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| Series | Omnimate SLZ |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1043530000 to view detailed technical specifications.
No datasheet is available for this part.