Weidmuller 1044470015 technical specifications.
| Color | Green |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1044470015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.