Weidmuller 1045570000 technical specifications.
| Color | White |
| Height | 0.8mm |
| Length | 30mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 80 |
| Packaging | Sheet |
| Series | ELS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1045570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
