Weidmuller 1045640000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 40mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Sheet |
| Series | ELS |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1045640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.