Weidmuller 1047640000 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 127A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.