Modular terminal block featuring a single pole, single position, and single level design with a 15mm pitch. Rated for 600V and 127A, it utilizes copper alloy contacts with tin plating and screw termination. This grey terminal block supports wire gauges from 1AWG to 20AWG, operates between -50°C and 120°C, and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1047680000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.