This 9-pin terminal block from Weidmuller features a current rating of 20A and a voltage rating of 300V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The terminal block is rated for IP20 and is available in a box packaging. It is not RoHS compliant.
Weidmuller 1048940000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1048940000 to view detailed technical specifications.
No datasheet is available for this part.