
This Weidmuller W series hand tool features a beige color, a height of 33.5mm, and a length of 56mm. It is lead free and compliant with RoHS regulations. The tool is packaged in a bag and has a width of 1.5mm. It meets UL94 V-0 flammability rating standards.
Weidmuller 1050000000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1050000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
