Weidmuller 1050040000 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-0 |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1050040000 to view detailed technical specifications.
No datasheet is available for this part.