The Weidmuller 1050100000 is a general purpose connector with a beige housing and leads. It measures 56mm in length and 1.5mm in width. The connector is lead free and compliant with RoHS regulations. It is packaged in bags of 20 units and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1050100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 56mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1050100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.