
Weidmuller 105126 technical specifications.
| Gender | Male |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 105126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.