
Weidmuller 1052060000 technical specifications.
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 18mm |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Length | 59.4mm |
| Material | Nylon |
| Max Current Rating | 41A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1052060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.