Weidmuller 1053560000 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | WAD |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1053560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.