Weidmuller 1054160000 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 5mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1054160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.