Weidmuller 1055160000 technical specifications.
| Color | Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Material | Nylon |
| Max Current Rating | 76A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1055160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.