
Weidmuller 105536 technical specifications.
| Gender | Male |
| Max Current Rating | 112A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 3 |
| Pitch | 16mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 105536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.