
Terminal Block Accessory,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1055360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 112A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Nylon |
| Max Current Rating | 112A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1055360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
