Weidmuller 1058130000 technical specifications.
| Color | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Ratings | IP67, Waterproof, Dust Tight |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1058130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.