Weidmuller 1058250000 technical specifications.
| Package/Case | Module |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1058250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.