
This 3-pole cable assembly has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 4A and 230V DC. The assembly is made with a gold-plated contact and a PU jacket. It is compliant with RoHS regulations and is not Reach SVHC compliant. The cable assembly is approved for use in cULus applications.
Weidmuller 1058490150 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058490150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
