
Weidmuller 1058500150 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058500150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.