
Weidmuller 1058560000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.