Weidmuller 1058800000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Lead Free | Contains Lead |
| Length | 86mm |
| Mount | Brackets |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.