
Weidmuller 1058960000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 4.5mm |
| Length | 15.3mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.