This 12-pole FFC/FPC connector features a current rating of 29A and a voltage rating of 600V. It is constructed from copper alloy and has a black color. The connector is packaged in a box with 50 units per package and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0.
Weidmuller 1059670000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 29A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1059670000 to view detailed technical specifications.
No datasheet is available for this part.