2-position, 1-level, general-purpose terminal block for cable mounting. Features screwless termination with a 7.62mm pitch, rated for 35A and 600V. Constructed with a copper alloy contact material and black nylon insulation, it operates within a -50°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Approvals include CSA and cURus, with IP20 protection.
Weidmuller 1060550000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 33A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1060550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.