This terminal block features a current rating of 35A and a voltage rating of 600V. It has a nylon insulation material and a copper alloy contact material. The terminal block is CSA and cURus approved, and is Reach SVHC compliant. It is packaged in a box with 50 units per package. The terminal block has a straight orientation and a flammability rating of UL94 V-0.
Weidmuller 1061050000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1061050000 to view detailed technical specifications.
No datasheet is available for this part.