4-position, 1-row, 1-level screw terminal block with 5mm pitch. Features tin contact plating and a black housing, rated for 10A and 300V. Designed for cable mounting with a right-angle orientation and UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1063280000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 78 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CH20M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1063280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
