
Weidmuller 1063400000 technical specifications.
| Color | Yellow |
| Current Rating | 292A |
| Flammability Rating | UL94 V-2 |
| Height | 71.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Material | Nylon |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 32mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1063400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
