
Weidmuller 1064480000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 22.6mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Polyamide |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
