
Weidmuller 1064550000 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Material | Polyamide |
| Series | W |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1064550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.