
Weidmuller 1064780000 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 43.9mm |
| Lead Free | Lead Free |
| Length | 139mm |
| Material | Polyamide |
| RoHS Compliant | No |
| Series | W |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1064780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
