
Weidmuller 1065100000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 269A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Copper |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | WQL |
| Voltage Rating | 0uV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1065100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.