Weidmuller 1066100000 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1066100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.