Weidmuller 1066880000 technical specifications.
| Color | Green |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1066880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.