Weidmuller 1067250000 technical specifications.
| Approvals | CE, cULus, EN |
| Package/Case | Module |
| Height | 113.6mm |
| Length | 119.2mm |
| Linearity | 0.05% |
| Power Consumption | 3W |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1067250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.