
Weidmuller 1067400000 technical specifications.
| Package/Case | 300 |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 287mm |
| RoHS Compliant | No |
| Series | W |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1067400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
