
Weidmuller 1067500000 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 5mm |
| Number of Positions | 30 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | W |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1067500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
