Weidmuller 1067700000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 47.95mm |
| Lead Free | Lead Free |
| Length | 94.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1067700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
