
Weidmuller 1068300000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | W |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1068300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
